
This 10-contact female shrouded header features a 2.54mm pitch and is constructed from lead-free materials. The contacts are plated with gold and made of bronze. The header is designed for surface mount applications and is packaged in bulk. It meets the requirements of RoHS compliance and is suitable for use in a variety of electronic assemblies.
Samtec SSM-110-S-SV-BE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-110-S-SV-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.