10-position, single-row socket strip with 2.54mm pitch, straight orientation, and bottom entry. Features gold-plated bronze female socket contacts with a square shape, suitable for SMD termination. Rated for 6.9A max current, 475V AC max voltage, and 572V DC. Operates across a temperature range of -55°C to 125°C. Housing and insulation are black polymer. Lead-free and RoHS compliant.
Samtec SSM-110-S-SV-BE-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-110-S-SV-BE-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.