
This 22-contact connector features a 2.54mm pitch and 2-row female termination with a lead-free gold-plated bronze contact material. It is RoHS compliant and suitable for general applications. The connector's operating temperature range and specific electrical ratings are not specified.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |