
11-position, single-row shrouded socket strip with 2.54mm pitch. Features female socket, square contact shape, and gold-plated bronze contacts for reliable mating. Surface mount termination with side entry and solder connection. Rated for 405V AC and 572V DC, operating between -55°C and 125°C. Constructed with black polymer insulation and is RoHS compliant.
Samtec SSM-111-S-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-111-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
