This 12-contact right angle socket strip header features a 2.54mm pitch and is rated for a maximum current of 5.2A per contact. It can withstand a maximum voltage of 572VDC or 405VAC and is designed for surface mount applications. The header has a height of 3.18mm and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |