24-position, 2-row socket strip connector with 2.54mm pitch. Features straight, bottom entry SMD termination for solder attachment. Contacts are gold-plated bronze with a square female socket shape. Rated for 6.9A max current, 475V AC max voltage, and 572V DC. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Samtec SSM-112-L-DV-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.04mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-112-L-DV-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.