This 24-contact female shrouded header features a 2.54mm pitch and is constructed from lead-free materials. The contact material is bronze with a gold plating, and the termination type is solder. The header is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec SSM-112-S-DV-LC-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-112-S-DV-LC-024 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-112-S-DV-LC-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.