The SSM-113-T-SH-LC is a 13-contact right-angle surface mount socket strip from Samtec, featuring a terminal pitch of 2.54mm and a maximum current rating of 5.2A per contact. It has a maximum voltage rating of 572VDC or 405VAC and a height of 3.18mm. The socket strip is designed for surface mount applications and is terminated with solder. It is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |