This 28-contact socket strip from Samtec is designed for surface mount applications, with a terminal pitch of 2.54mm and a product length of 35.56mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The socket strip is rated for a maximum voltage of 572VDC or 405VAC and features a termination method of solder. It is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Samtec SSM-114-F-DV-BE-A-K-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-114-F-DV-BE-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.