
This 28-contact surface mount socket strip from Samtec features a 2.54mm pitch and measures 35.56mm in length. It has a straight body orientation and is designed for surface mount applications. The socket strip operates within a temperature range of -55°C to 125°C and can handle a maximum current of 5.2A per contact. The maximum voltage rating is 572VDC or 405VAC. It is terminated with solder and has a 7.04mm depth and 7.37mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-114-L-DV-BE-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-114-L-DV-BE-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.