
14-position, single-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square female socket shape, suitable for solder termination. This horizontal, side-entry connector has a 3.18mm height and 8.13mm width, with a 35.6mm length. Operating temperature range is -55°C to 125°C, with voltage ratings of 405V AC and 572V DC. Constructed with a black polymer housing and insulation, this lead-free and RoHS compliant component is supplied in a rail/tube package.
Samtec SSM-114-S-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-114-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
