
2.54mm pitch shrouded socket strip receptacle, featuring 30 positions across 2 rows. This right-angle, side-entry surface mount device offers a 4A current rating and a voltage rating of 405V AC / 572V DC. Constructed with bronze contacts plated in gold for superior mating, and a black polymer insulation. Operates within a temperature range of -55°C to 125°C. Packaged on tape and reel for automated assembly.
Samtec SSM-115-L-DH-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-115-L-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.