
This 2-row, 30-contact socket strip is a right-angle, surface mount component with a terminal pitch of 2.54mm. It has a product length of 38.1mm, depth of 10.92mm, and height of 5.72mm. The socket strip is rated for operation between -55°C and 125°C, with a maximum current rating of 5.2A per contact and a maximum voltage rating of 572VDC or 405VAC.
Sign in to ask questions about the Samtec SSM-115-S-DH-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-115-S-DH-LC-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 5.72 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-115-S-DH-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.