
The SSM-115-S-DV-LC-K-TR is a 30-position, 2-row surface mount female socket connector with a maximum operating temperature range of -55°C to 125°C. It features a gold-plated contact finish and is lead-free. The connector has a pitch of 2.54mm and is available in tape and reel packaging. It is RoHS compliant and has a voltage rating of up to 572V DC and 405V AC.
Samtec SSM-115-S-DV-LC-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
No datasheet is available for this part.