
The SSM-116-F-DV-001-K-TR is a 32-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and can handle a maximum current rating of 5.2 amps per contact. The socket strip operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 572VDC or 405VAC. It is available in a shrouded and unshrouded configuration, with a height of 7.42mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-116-F-DV-001-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 7.42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec SSM-116-F-DV-001-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.