
This surface mount socket strip features a 2.54mm pitch and 32 contacts, with a maximum operating temperature of 125°C and a maximum voltage rating of 572VDC. The socket is designed for surface mount applications and has a termination method of solder. It can handle a maximum current rating of 5.2A per contact. The socket strip has a product length of 40.64mm, depth of 7.04mm, and height of 7.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-116-L-DV-LC-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-116-L-DV-LC-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.