
This 32-position surface mount female socket connector features a gold-plated contact finish and a maximum operating temperature range of -55°C to 125°C. It is lead-free and RoHS compliant. The connector has a 2.54mm pitch and is packaged in a rail or tube format. It is rated for a DC voltage of 572V and an AC voltage of 405V.
Samtec SSM-116-S-DV-BE-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-116-S-DV-BE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.