
The SSM-117-L-DH-LC-TR is a 2-row, 34-contact socket strip with a right-angle body orientation, designed for surface-mount applications. It features a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 43.18mm in length, 10.92mm in depth, and 5.72mm in height. It is rated for operation between -55°C and 125°C and can handle a maximum current of 5.2A per contact. The socket strip is terminated with solder and is suitable for use with high-voltage applications, supporting up to 572VDC or 405VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-117-L-DH-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 5.72 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-117-L-DH-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.