Conn Socket Strip SKT 17 POS 2.54mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |