
The SSM-117-T-SV-BE-LC-K-TR is a 17-contact socket strip from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a body orientation of straight. The socket strip is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum current rating of 5.2A per contact and a maximum voltage rating of 572VDC or 405VAC. The termination method is solder, and it is suitable for use in memory card sockets, particularly for SD and microSD cards.
Sign in to ask questions about the Samtec SSM-117-T-SV-BE-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-117-T-SV-BE-LC-K-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 7.49 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-117-T-SV-BE-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.