
This 18-contact female shrouded header features a 2.54mm pitch and is designed for surface mount applications. The header is constructed with bronze contacts that are plated with gold, ensuring reliable connections. It is lead free and RoHS compliant, making it suitable for environmentally friendly designs. The header is available in tape and reel packaging, facilitating easy integration into PCB assembly processes.
Samtec SSM-118-L-SH-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.