Surface mount right-angle female socket connector featuring 19 positions and 19 contacts with a 2.54mm pitch. Contacts are made of bronze with gold plating for optimal mating. Operating temperature range spans -55°C to 125°C, with a voltage rating of 405V AC and 572V DC. The black polymer insulation houses a single row of square-shaped female sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-119-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-119-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.