The SSM-119-S-SV-LC-K-TR250 is a 1-row, straight connector with a maximum current rating of 6.9A and a maximum operating temperature of 125°C. It features a gold-plated bronze contact material and a black housing color. The connector has a pitch of 2.54mm and is packaged on tape and reel. It is suitable for use in high-temperature applications and can withstand a maximum voltage rating of 475V.
Samtec SSM-119-S-SV-LC-K-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 48.26mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-119-S-SV-LC-K-TR250 to view detailed technical specifications.
No datasheet is available for this part.