
This 40-position, 2-row shrouded surface mount header features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. It is designed for use in applications where a high voltage rating is required, with a DC rated voltage of 572V. The header is constructed with a gold-plated brass contact and features a black polymer insulation. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Samtec SSM-120-L-DV-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Positions Loaded | 39 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-120-L-DV-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.