
This 40-position, 2-row female socket header from Samtec features a gold-plated, bronze contact material and a maximum operating temperature of 125°C. The header is designed for surface mount applications and is rated for a DC voltage of 572V. It is packaged in a rail/tube format and is compliant with RoHS regulations. The header has a 2.54mm pitch and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec SSM-120-L-DV-BE-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-120-L-DV-BE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.