This 40-contact socket strip is designed for surface mount applications, with a straight body orientation and a terminal pitch of 2.54mm. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 5.2A per contact. The socket strip can withstand a maximum voltage rating of 572VDC or 405VAC and is suitable for use in memory card sockets, such as SD and microSD applications.
Sign in to ask questions about the Samtec SSM-120-L-DV-BE-LC-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-120-L-DV-BE-LC-M-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 7.04 |
| Product Height (mm) | 7.37 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-120-L-DV-BE-LC-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.