20-position, single-row socket strip for board-to-board applications. Features a 2.54mm pitch and top-entry, surface-mount termination with solder contacts. Contacts are made of bronze with gold plating for optimal mating. Rated for 3A current and up to 572V DC, with a maximum operating temperature of 125°C. Insulation is black polymer, and the component is RoHS compliant.
Samtec SSM-120-L-SV-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-120-L-SV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.