
This 40-position, 2-row shrouded female header features a 2.54mm pitch and is rated for a maximum operating temperature of 125°C. It has a DC rated voltage of 572V and is compliant with RoHS regulations. The header is made of bronze with a gold contact plating and is packaged in a rail or tube format. It is suitable for use in applications where a high voltage rating is required.
Samtec SSM-120-S-DV-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-120-S-DV-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.