
This Samtec SSM-120-S-SH-010-TR is a 20-contact female surface mount header with a 2.54mm pitch. It features a bronze contact material with gold plating and is lead free. The header is designed for surface mount applications and is terminated with solder. It is compliant with RoHS regulations and suitable for use in a variety of electronic assemblies.
Samtec SSM-120-S-SH-010-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-120-S-SH-010-TR to view detailed technical specifications.
No datasheet is available for this part.