
This 42-position, 2-row surface mount female socket connector features a 2.54mm pitch and a maximum operating temperature of 125°C. The connector is made with a bronze contact material and has a gold contact finish. It is RoHS compliant and suitable for use in high-voltage applications, with a DC rated voltage of 572V. The connector is designed for surface mount assembly and is suitable for use in a variety of applications, including industrial and commercial electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-121-F-DV-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-121-F-DV-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.