
This Samtec SSM-121-TM-SV is a 21-position, 21-row female socket header with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact finish of tin on mating, a contact material of bronze, and a contact plating of tin. The header is designed for surface mount applications and is RoHS compliant. It has a voltage rating of 572V DC and 405V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-121-TM-SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-121-TM-SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.