
The SSM-125-F-DV-LC-K-TR is a 50-contact socket strip header with a terminal pitch of 2.54mm and two rows. It features a straight body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. It can withstand a maximum voltage rating of 572VDC or 405VAC and has a height of 7.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-125-F-DV-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-125-F-DV-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.