This 50-position, 2-row female socket connector features a 2.54mm pitch and is rated for a maximum operating temperature of 125°C and a DC rated voltage of 572V. It is constructed with a bronze contact material and features a gold plating. The connector is lead-free and RoHS compliant, with a black polymer insulation material. It is available in a tape and reel packaging format.
Sign in to ask questions about the Samtec SSM-125-L-DV-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-125-L-DV-LC-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-125-L-DV-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
