
This 50-position, 2-row female socket header features a 2.54mm pitch and is rated for a maximum operating temperature of 125°C and a DC voltage rating of 572V. It is made from bronze with a gold plating and has a gold finish on the mating contacts. The header is lead-free and compliant with RoHS regulations. It is designed for surface mount applications and is available in a shrouded and unshrouded configuration.
Samtec SSM-125-L-DV-LC-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
No datasheet is available for this part.