
2.54mm pitch, single-row, 25-position shrouded header receptacle for surface mount applications. Features gold-plated bronze square female socket contacts with a rated operating temperature range of -55°C to 125°C. Black polymer insulation supports 405V AC and 572V DC ratings. Solder termination and side entry design facilitate efficient board-to-board connections. Packaged in rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-125-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-125-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
