
This 50-position, 2-row surface mount female socket connector features a 2.54mm pitch and a maximum operating temperature of 125°C. The connector is rated for a DC voltage of 572V and has a contact finish of gold. It is lead-free and RoHS compliant, with a contact material of bronze and a contact plating of gold. The insulation material is polymer and the insulation color is black.
Sign in to ask questions about the Samtec SSM-125-S-DV-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-125-S-DV-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-125-S-DV-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.