
This 50-contact, 2-row shrouded surface mount header features a bronze contact material with gold plating and a maximum current rating of 6.9A. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a termination of solder. It can withstand a maximum voltage rating of 475V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSM-125-S-DV-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-125-S-DV-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
