50-position, 2-row shrouded socket strip with a 2.54mm pitch. Features straight, top-entry, surface-mount termination with a solder tail. Bronze contacts with tin plating ensure reliable mating, supporting a max current rating of 6.9A and voltage ratings up to 572V DC. Operates across a wide temperature range from -55°C to 125°C, housed in a black polymer insulator.
Samtec SSM-125-T-DV technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-125-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.