Conn Socket Strip SKT 52 POS 2.54mm Solder RA Side Entry SMD
Samtec SSM-126-F-DH-LC technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.