Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry SMD
Samtec SSM-126-FM-SH technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.