
2.54mm pitch, single-row, straight shrouded socket strip featuring 26 female socket contacts. Contacts are square-shaped, made of bronze with gold plating for mating surfaces, and designed for surface mount termination. This component offers a max current rating of 6.9A and operates within a temperature range of -55°C to 125°C, with AC voltage ratings of 475V and 405V, and a DC rated voltage of 572V. The black polymer insulation and housing ensure durability, and the product is lead-free and RoHS compliant, supplied in rail/tube packaging.
Sign in to ask questions about the Samtec SSM-126-L-SV-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-L-SV-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.42mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66.04mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-L-SV-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.