
This 26-position surface mount female socket connector features a gold-plated contact finish and a maximum operating temperature of 125°C. The connector is rated for a DC voltage of 572V and is compliant with RoHS regulations. It is constructed from bronze with a gold plating and has a polymer insulation material with a black color. The operating temperature range is from -55°C to 125°C.
Samtec SSM-126-L-SV-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
No datasheet is available for this part.