
This 52-position, 2-row surface mount female socket connector features a 2.54mm pitch and a maximum operating temperature of 125°C. It is rated for a DC voltage of 572V and an AC voltage of 405V. The connector is made with a bronze contact material and has a gold plating. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Samtec SSM-126-LM-DV-LC-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-LM-DV-LC-M technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-LM-DV-LC-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.