
The SSM-126-S-DV-BE-K is a 52-contact socket strip from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. The socket strip is rated for a maximum voltage of 572VDC and a maximum current of 5.2A per contact. It is available in a straight body orientation and is suitable for solder termination.
Sign in to ask questions about the Samtec SSM-126-S-DV-BE-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-S-DV-BE-K technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-126-S-DV-BE-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.