This 52-contact female shrouded header features a 2.54mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating, and the termination type is solder. The header is designed for surface mount applications and is compliant with RoHS regulations.
Samtec SSM-126-S-DV-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.