
This 52-contact connector features a 2.54mm pitch and a female gender. It is constructed with a bronze contact material and gold plating for reliable connections. The connector is lead-free and RoHS compliant, making it suitable for a wide range of applications. It is terminated with solder for easy installation.
Sign in to ask questions about the Samtec SSM-126-S-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-S-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-S-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.