
2.54mm pitch, single-row, 26-position female socket strip designed for surface mount applications. Features gold-plated bronze square contacts for reliable mating, a black polymer insulation housing, and a right-angle, side-entry solder termination. Operating temperature range from -55°C to 125°C, with AC and DC voltage ratings of 405V and 572V respectively. This lead-free and RoHS compliant component is supplied in a rail/tube package.
Samtec SSM-126-S-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.18mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 8.13mm |
| RoHS | Compliant |
No datasheet is available for this part.