
26-position, single-row socket strip for board-to-board applications. Features gold-plated bronze square female socket contacts with a 2.54mm pitch. Surface mount termination with a 7.37mm height and 66mm length. Operates within a -55°C to 125°C temperature range, with AC and DC voltage ratings of 405V and 572V respectively. Constructed with a black polymer insulator and housing, this lead-free and RoHS compliant component is supplied in bulk packaging.
Samtec SSM-126-S-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.