
The SSM-126-S-SV-BE is a surface mount socket strip from Samtec, designed for use in memory card sockets. It features 26 contacts with a terminal pitch of 2.54mm and a straight body orientation. The socket strip has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 5.2A per contact. It is rated for a maximum voltage of 572VDC or 405VAC and is terminated with solder.
Sign in to ask questions about the Samtec SSM-126-S-SV-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-S-SV-BE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 66.04 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 7.49 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-126-S-SV-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.