
This 52-position shrouded surface mount header features a 2-row configuration with a 2.54mm pitch. It is designed for use in high-voltage applications, with a DC rated voltage of 572V. The header is constructed from bronze with a tin plating and features a square contact shape. It is suitable for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec SSM-126-T-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSM-126-T-DV-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-126-T-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.